7210200000B | GMW

Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC

Order No.: 15K218
EAN: 4099891453213
MPN:
7210200000B
EQB72 10/20A
GMW
default L
Image may differ
Unit Price (€ / pc.)
37.0685 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
37.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.0685 €

Display instrument GMW EQB 72; ezel dimensions of 72 x 72 mm

Moving iron instrument to safety standard EN 61010

for DC and AC current and voltage

with black slim-line bezel to DIN 43718

Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0

Glass: glare resistant

Tolerance class: 1.5

Scaling: rough-fine

Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA

Degree of protection: IP 52

Operating position: vertical

Mounting depth: without/with covers 53/66 mm

Mounting cutout: 68 x 68 mm

Scale length: 63 mm

Operating voltage: max. 600 V

Test voltage: 5.8 kV

Weight: 200 g

10/20 A

Technical specifications
AC or DC measurement possible AC and DC
Connection screw connection
Width 72 mm
Width of cut-out 68 mm
Installation depth 66 mm
Height 72 mm
Height of cut-out 68 mm
Max. current 20 A
Min. current 10 A
Assembly front panel mounting
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Min. current
Max. current
AC or DC measurement possible
Width
Height of cut-out
Height
Assembly
Connection
Width of cut-out
Installation depth
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Min. current
Max. current
AC or DC measurement possible
Width
Height of cut-out
Height
Assembly
Connection
Width of cut-out
Installation depth
Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC
Order No.:
 15K212
Manufacturer:
 GMW
Manufacturer SKU:
 7201530000B
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 37.07 € *
1 pcs.
37.0685 €
5 pcs.
34.8432 €
15 pcs.
33.5104 €
50 pcs.
32.0229 €
150 pcs.
30.6901 €
1.5 A
3 A
AC and DC
72 mm
68 mm
72 mm
front panel mounting
screw connection
68 mm
66 mm
Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC
Order No.:
 15K224
Manufacturer:
 GMW
Manufacturer SKU:
 7240800000B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.61 € *
1 pcs.
22.610 €
6 pcs.
20.349 €
12 pcs.
18.326 €
40 A
80 A
AC and DC
72 mm
68 mm
72 mm
front panel mounting
screw connection
68 mm
66 mm
Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC
Order No.:
 15K214
Manufacturer:
 GMW
Manufacturer SKU:
 7202550000B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 30.35 € *
1 pcs.
30.3450 €
5 pcs.
28.8218 €
2.5 A
5 A
AC and DC
72 mm
68 mm
72 mm
front panel mounting
screw connection
68 mm
66 mm