4801530000B | GMW

Panel-mount instrument, 1.5 A, 3 A, Front panel

Order No.: 15K200
EAN: 4099891453121
MPN:
4801530000B
EQB48 1,5/3A
GMW
default L
Image may differ
Unit Price (€ / pc.)
23.2883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2883 €

Display instruments, type GMW EQB.

Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.

With bezel dimensions of 48 x 48 mm, type EQB 48.

Mounting cutout: 45 x 45 mm. Scale length: 42 mm. Operating voltage: max. 300 V. Test voltage: 3.5 kV. Weight: 100 g.

Type: 48015 30000 B, 1.5/3.0 A

Technical specifications
AC or DC measurement possible AC and DC
Connection screw connection
Width 45 mm
Width of cut-out 45 mm
Installation depth 66 mm
Height 45 mm
Height of cut-out 45 mm
Max. current 3 A
Min. current 1.5 A
Assembly front panel mounting
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Min. current
Height
Max. current
AC or DC measurement possible
Height of cut-out
Assembly
Connection
Width of cut-out
Installation depth
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Min. current
Height
Max. current
AC or DC measurement possible
Height of cut-out
Assembly
Connection
Width of cut-out
Installation depth
Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC
Order No.:
 15K208
Manufacturer:
 GMW
Manufacturer SKU:
 4825500000B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.37 € *
1 pcs.
23.3716 €
5 pcs.
21.9674 €
48 mm
25 A
48 mm
50 A
AC and DC
45 mm
front panel mounting
screw connection
45 mm
66 mm
Panel-mount instrument, 1.5 A, 3 A, Front panel
Order No.:
 15K200
Manufacturer:
 GMW
Manufacturer SKU:
 4801530000B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.29 € *
1 pcs.
23.2883 €
45 mm
1.5 A
45 mm
3 A
AC and DC
45 mm
front panel mounting
screw connection
45 mm
66 mm
Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC
Order No.:
 15K206
Manufacturer:
 GMW
Manufacturer SKU:
 4815300000B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 26.25 € *
1 pcs.
26.2514 €
5 pcs.
24.9424 €
10 pcs.
23.6929 €
48 mm
15 A
48 mm
30 A
AC and DC
45 mm
front panel mounting
screw connection
45 mm
66 mm
Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC
Order No.:
 15K202
Manufacturer:
 GMW
Manufacturer SKU:
 4861200000B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 27.25 € *
1 pcs.
27.2510 €
5 pcs.
24.5140 €
10 pcs.
23.2645 €
48 mm
6 A
48 mm
12 A
AC and DC
45 mm
front panel mounting
screw connection
45 mm
66 mm