GLCA01B | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP67, GLCA01B

Order No.: 13G1770
EAN: 4099889343083
MPN:
GLCA01B
Series: GLC
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
106.1956 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
106.20 € *
Price list
Quantity
Price per unit*
10 pcs.
106.1956 €
25 pcs.
103.5419 €
100 pcs.
99.3055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, GLCA01B, Honeywell

Features

  • Designed to EN50047 standard
  • Metal housing or double-insulated plastic housing for indoor and outdoor applications
  • Wide range of actuator heads and levers
  • Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
Technical specifications
Connection screw connection
Actuator pin plunger
Pin number 1 pole
Latching switching function 1 Form C (NO/NC)
Degree of protection (IP) IP67
Logistics
Country of origin GB
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Connection
Actuator
Degree of protection (IP)
Pin number
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Connection
Actuator
Degree of protection (IP)
Pin number
Switch, On-On, screw connection, IP66, GLCC01E7B
Order No.:
 12G7652
Manufacturer:
 Honeywell
Manufacturer SKU:
 GLCC01E7B
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 88.99 € *
1 pcs.
88.9882 €
On-On
screw connection
IP66
Switch, On-On, roller lever, screw connection, IP66, GLCC01C
Order No.:
 12G7658
Manufacturer:
 Honeywell
Manufacturer SKU:
 GLCC01C
Available: 0 pcs. Leadtime: 28 Weeks **
Total Price: 117.27 € *
10 pcs.
117.2745 €
25 pcs.
114.3352 €
100 pcs.
109.6466 €
On-On
screw connection
roller lever
IP66
Switch, On-On, roller lever, screw connection, IP66, GLCC01A2B
Order No.:
 12G7656
Manufacturer:
 Honeywell
Manufacturer SKU:
 GLCC01A2B
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 122.00 € *
10 pcs.
121.9988 €
25 pcs.
118.9405 €
100 pcs.
114.0615 €
On-On
screw connection
roller lever
IP66