9-900-S7100 | Bernstein
Schonbacken Kunststoff, mit Magnet 100mm, Farbe gelb
Order No.: 02L6560
EAN: 4250838515399
MPN:
9-900-S7100
Unit Price (€ / pc.)
6.8663 € *
Available: 1 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 1 Week **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
5 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic protective jaws 100 mm, yellow, smooth/grooved on one side, with magnetic strip
Technical specifications
Version | replacement jaw | |
Jaw width | 100 mm | |
ESD protection | No | |
Material | plastic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |