14-656 VDE | Bernstein

VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 264 mm, 14-656 VDE

Order No.: 02L5967
EAN: 4250838509626
MPN:
14-656 VDE
14-656 VDE Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
1000V Insulated Yes
Size 6.5 mm
Blade length 150 mm
Peak type slotted
Length 264 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes