RD5MFX100 | XLR Cables

XLR Extension cable 5-pole 10 m

Order No.: 82F3022
EAN: 4099891065188
MPN:
RD5MFX100
default L
Image may differ
Unit Price (€ / pc.)
28.5838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.58 € *
Price list
Quantity
Price per unit*
5 pcs.
28.5838 €
10 pcs.
25.9777 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR Extension cable, RD5MFX100, REAN

Data cable 10.0 m, black, PVC, AWG 24, 5-pole.

Features

  • Unique cage type female contact - increases conductivity
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
  • Robust latch locking - provides secure connection
Technical specifications
Connection (1) XLR socket, 5 pole
Connection (2) XLR plug, 5 pole
Colour black
Cable length 10 m
contact surface tin-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
XLR Extension cable 5-pole 2 m
Order No.:
 82F3019
Manufacturer SKU:
 RD5MFX020
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.20 € *
10 pcs.
13.1971 €
2 m
tin-plated
XLR plug, 5 pole
black
XLR socket, 5 pole
XLR Extension cable 5-pole 3 m
Order No.:
 82F3020
Manufacturer SKU:
 RD5MFX030
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.97 € *
10 pcs.
14.9702 €
3 m
tin-plated
XLR plug, 5 pole
black
XLR socket, 5 pole
XLR Extension cable 5-pole 10 m
Order No.:
 82F3022
Manufacturer SKU:
 RD5MFX100
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.58 € *
5 pcs.
28.5838 €
10 pcs.
25.9777 €
10 m
tin-plated
XLR plug, 5 pole
black
XLR socket, 5 pole
XLR Extension cable 5-pole 5 m
Order No.:
 82F3021
Manufacturer SKU:
 RD5MFX050
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.54 € *
5 pcs.
17.5406 €
5 m
tin-plated
XLR plug, 5 pole
black
XLR socket, 5 pole
XLR Extension cable 5-pole 1 m
Order No.:
 82F3018
Manufacturer SKU:
 RD5MFX010
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.19 € *
10 pcs.
11.186 €
1 m
tin-plated
XLR plug, 5 pole
black
XLR socket, 5 pole
XLR Extension cable 5-pole 15 m
Order No.:
 82F3023
Manufacturer SKU:
 RD5MFX150
Available: 0 pcs. Leadtime: On Request **
Total Price: 36.27 € *
5 pcs.
36.2712 €
15 pcs.
34.8908 €
50 pcs.
33.3438 €
150 pcs.
31.9634 €
15 m
tin-plated
XLR plug, 5 pole
black
XLR socket, 5 pole