21170312/6 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 17 mm, brass
Order No.: 18H2032
EAN: 4099889491319
MPN:
21170312/6
Unit Price (€ / pc.)
0.4403 € *
Available: 24,855 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3689 €
100 pcs.
0.3070 €
500 pcs.
0.2451 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 17 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 23 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |