106 13 50H | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 50 mm, brass
Order No.: 18H2044
EAN: 4099889491371
MPN:
106 13 50H
Unit Price (€ / pc.)
1.3209 € *
Available: 1,409 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
2500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 50 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 56 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |