DIN963 M5X8 ZN | Screws, Threaded Rods

Countersunk head screw, slotted, M5, Ø 9.2 mm, 8 mm, steel, galvanized, DIN 963/ISO 2009

Order No.: 16H1510
EAN: 4099889498721
MPN:
DIN963 M5X8 ZN
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 3,500 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
500 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.

Technical specifications
Version countersunk head screw
diameter 9.2 mm
Spindle drive type slotted
Thread size M5
Head shape Countersunk head
Length 8 mm
Material steel, galvanized
Standard number DIN 963/ISO 2009
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Material
diameter
Standard number
Version
Head shape
Thread size
Spindle drive type
1 item in 2 variations
*incl. VAT plus shipping costs