096305016Z | Screws, Threaded Rods
Countersunk head screw, slotted, M5, Ø 9.2 mm, 16 mm, steel, galvanized, DIN 963/ISO 2009
Order No.: 16H1516
EAN: 4099889498738
MPN:
096305016Z
Unit Price (€ / pc.)
0.0111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Version | countersunk head screw | |
diameter | 9.2 mm | |
Spindle drive type | slotted | |
Thread size | M5 | |
Head shape | Countersunk head | |
Length | 16 mm | |
Material | steel, galvanized | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |