7985I2516Z | Screws, Threaded Rods
Pan head screw, TX, M2.5, Ø 5 mm, 16 mm, steel, galvanized, DIN 7985
Order No.: 14H9036
EAN: 4099889497854
MPN:
7985I2516Z
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2511 €
1000 pcs.
0.1892 €
5000 pcs.
0.1499 €
10000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
Version | pan head screw | |
diameter | 5 mm | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Head shape | Oval-head | |
Length | 16 mm | |
Material | steel, galvanized | |
Standard number | DIN 7985 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |