7985I0212Z | Screws, Threaded Rods
Pan head screw, TX, M2, Ø 4 mm, 12 mm, steel, galvanized, DIN 7985, 7985I0212Z
Order No.: 14H9030
EAN: 4099889497809
MPN:
7985I0212Z
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1785 €
4000 pcs.
0.1416 €
10000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
Version | pan head screw | |
diameter | 4 mm | |
Spindle drive type | TX | |
Thread size | M2 | |
Head shape | Oval-head | |
Length | 12 mm | |
Material | steel, galvanized | |
Standard number | DIN 7985 |
Download
Logistics
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |