7981I2922Z | Screws, Threaded Rods
Pan head screw, TX, Ø 2.9 mm, 22 mm, steel, galvanized, DIN 7981/ISO 7049
Filister-head sheet metal screw, TX drive, DIN 7981/ISO 7049, type 7981I.
Version | pan head screw | |
diameter | 2.9 mm | |
Spindle drive type | TX | |
Head shape | Oval-head | |
Length | 22 mm | |
Material | steel, galvanized | |
Standard number | DIN 7981/ISO 7049 |
Customs tariff number | 73181552 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |