7981I2965Z | Screws, Threaded Rods
Pan head screw, TX, Ø 2.9 mm, 6.5 mm, steel, galvanized, DIN 7981/ISO 7049
Order No.: 14H5800
EAN: 4099889496062
MPN:
7981I2965Z
Unit Price (€ / pc.)
0.0464 € *
Available: 7,770 pcs.
Leadtime: 2 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister-head sheet metal screw, TX drive, DIN 7981/ISO 7049, type 7981I.
Technical specifications
Version | pan head screw | |
diameter | 2.9 mm | |
Spindle drive type | TX | |
Head shape | Oval-head | |
Length | 6.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 7981/ISO 7049 |
Download
Logistics
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |