096604012Z | Screws, Threaded Rods

Countersunk head screw, PH-Recess, M4, 12 mm, steel, galvanized, DIN 966/ISO 7047

Order No.: 16H315
EAN: 4099889500158
MPN:
096604012Z
default L
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 1,338 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0488 €
1000 pcs.
0.0369 €
5000 pcs.
0.0286 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.

With Phillips cross-recess.

Technical specifications
Version countersunk head screw
Spindle drive type PH-Recess
Thread size M4
Head shape Countersunk head
Length 12 mm
Material steel, galvanized
Standard number DIN 966/ISO 7047
Logistics
Country of origin TW
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
Countersunk head screw, PH-Recess, M3, 8 mm, steel, galvanized, DIN 966/ISO 7047
Order No.:
 16H302
Manufacturer SKU:
 096603008Z
Available: 880 pcs. Leadtime: 2 Weeks ** Next delivery: 3,000 pcs. on 2024-05-10
Total Price: 3.21 € *
100 pcs.
0.0321 €
1000 pcs.
0.0262 €
5000 pcs.
0.0214 €
10000 pcs.
0.0190 €
8 mm
M3
steel, galvanized
DIN 966/ISO 7047
countersunk head screw
Countersunk head
PH-Recess