096603008Z | Screws, Threaded Rods
Countersunk head screw, PH-Recess, M3, 8 mm, steel, galvanized, DIN 966/ISO 7047
Order No.: 16H302
EAN: 4099889499971
MPN:
096603008Z
Unit Price (€ / pc.)
0.0321 € *
Available: 880 pcs.
Next delivery: 3,000 pcs. on 2024-05-10
Leadtime: 2 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0321 €
1000 pcs.
0.0262 €
5000 pcs.
0.0214 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | PH-Recess | |
Thread size | M3 | |
Head shape | Countersunk head | |
Length | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 966/ISO 7047 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |