0963250062 | Screws, Threaded Rods
Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 6 mm, stainless steel, DIN 963/ISO 2009, 0963250062
Order No.: 16H170
EAN: 4099889498745
MPN:
0963250062
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
Version | countersunk head screw | |
diameter | 4.7 mm | |
Spindle drive type | slotted | |
Thread size | M2.5 | |
Head shape | Countersunk head | |
Length | 6 mm | |
Material | stainless steel | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |