0963040082 | Screws, Threaded Rods
Countersunk head screw, slotted, M4, Ø 7.5 mm, 8 mm, stainless steel, DIN 963/ISO 2009
Order No.: 16H190
EAN: 4099889498813
MPN:
0963040082
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
Version | countersunk head screw | |
diameter | 7.5 mm | |
Spindle drive type | slotted | |
Thread size | M4 | |
Head shape | Countersunk head | |
Length | 8 mm | |
Material | stainless steel | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |