008402016Z | Screws, Threaded Rods

Cylinder head screw, slotted, M2, Ø 3.8 mm, 16 mm, steel, galvanized, DIN 84/ISO 1207

Order No.: 14H760
EAN: 4099889496772
MPN:
008402016Z
default L
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 65 pcs.
Next delivery: 2,000 pcs. on 2024-04-29
Leadtime: 2 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0309 €
1000 pcs.
0.0250 €
5000 pcs.
0.0202 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.

Technical specifications
Version cylinder head screw
diameter 3.8 mm
Spindle drive type slotted
Thread size M2
Head shape cylinder head
Length 16 mm
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Country of origin DE
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
diameter
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Thread size
Material
Standard number
Version
Head shape
Spindle drive type