45328 | Safety relays
Safety relays, 4 safety semiconductor outputs, 24 VDC, 45328
Unit Price (€ / pc.)
197.0521 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
197.05 € *
Price list
Quantity
Price per unit*
1 pcs.
197.0521 €
5 pcs.
184.7535 €
10 pcs.
172.4548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety controller, 45328, CM Manufactory
The 45328 is a safety switching device for non-contact protective devices (ESPE, light barriers, light grids and light curtains) for type 2 or type 4 with 4 OSSD outputs up to Cat. 4 / PL e according to EN ISO 13849-1. Logical AND operations are possible with another device.
Technical specifications
Version | safety switching device | |
Width | 22.5 mm | |
Input voltage AC | 24 VDC | |
Height | 99 mm | |
Contact type | 4 safety semiconductor outputs | |
Assembly | DIN rail | |
Depth | 114.5 mm | |
Type of Use | emergency stop circuits and safety gate monitoring contacts |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead titanate, lead |