45071 | Safety relays
Safety relays, 4 safety semiconductor outputs, 24 VDC, 45071
Safety controller, 45071, CM Manufactory
The 45071 is a safety switching device for safety safety mats and safety safety edges based on the normally open principle (four-wire) or with resistance evaluation (8.2 kOhm) with 4 OSSD outputs up to Cat. 4 / PL e according to EN ISO 13849-1.
Version | safety switching device | |
Width | 22.5 mm | |
Input voltage AC | 24 VDC | |
Height | 99 mm | |
Contact type | 4 safety semiconductor outputs | |
Assembly | DIN rail | |
Depth | 114.5 mm | |
Type of Use | emergency stop circuits and safety gate monitoring contacts |
Country of origin | DE |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead titanate, lead |