45327 | Safety relays

Safety relays, 4 safety semiconductor outputs, 24 VDC, 45327

Order No.: 12G7639
EAN: 4250050922180
MPN:
45327
Series: SAFE C
default L
Image may differ
Unit Price (€ / pc.)
171.5504 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
171.55 € *
Price list
Quantity
Price per unit*
1 pcs.
171.5504 €
5 pcs.
159.8051 €
10 pcs.
148.0598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety controller, 45327, CM Manufactory

The 45327 is a safety relay with OSSD outputs for emergency stop circuits and safety door monitoring up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation. Optionally with or without monitoring of the start button. Furthermore, logical connections are possible with two or more of these devices.

Technical specifications
Version safety switching device
Width 22.5 mm
Input voltage AC 24 VDC
Height 99 mm
Contact type 4 safety semiconductor outputs
Assembly DIN rail
Depth 114.5 mm
Type of Use emergency stop circuits and safety gate monitoring contacts
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead titanate, lead
Variations
1 item in 4 variations
*incl. VAT plus shipping costs