RMWW015 | Phono Plug Cables

Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 1,5 m, nickel-plated, black

Order No.: 82F3061
EAN: 4099891064761
MPN:
RMWW015
default L
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.7945 €

Phono plug cable, RMWW015, REAN

Balanced audio cable 1.5 m, black, PVC, AWG 24, 3-pole.

Features

  • Valuable and slim design with ergonomic finger groove – space saving and handy
  • Rugged all metal housing – reliable and robust
  • Heavy duty cable clamp – best strain relief
  • 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Connection (1) 3.5 mm-stereo plug, straight
Connection (2) 3.5 mm-stereo plug, straight
Colour black
Cable length 1.5 m
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs