RMWW030 | Phono Plug Cables
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 3 m, nickel-plated, black
Order No.: 82F3062
EAN: 4099891064778
MPN:
RMWW030
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
5 pcs.
10.7814 €
10 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, RMWW030, REAN
Balanced audio cable 3.0 m, black, PVC, AWG 24, 3-pole.
Features
- Valuable and slim design with ergonomic finger groove – space saving and handy
- Rugged all metal housing – reliable and robust
- Heavy duty cable clamp – best strain relief
- 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | black | |
Cable length | 3 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |