RIPP090 | Phono Plug Cables
Audio connecting cable, 6.35 mm-mono plug, straight to 6.35 mm-mono plug, straight, 9 m, nickel-plated, black
Order No.: 82F3030
EAN: 4099891064693
MPN:
RIPP090
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
5 pcs.
20.3728 €
10 pcs.
17.9333 €
50 pcs.
16.7076 €
150 pcs.
15.9698 €
500 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, RIPP090, REAN
Instrument cable 9 m, AWG 24, PVC, black.
Features
- Valuable and slim design with ergonomic finger groove – space saving and handy
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | 6.35 mm-mono plug, straight | |
Connection (2) | 6.35 mm-mono plug, straight | |
Colour | black | |
Cable length | 9 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |