RIPP006 | Phono Plug Cables

Audio connecting cable, 6.35 mm-stereo plug, straight to 6.35 mm-stereo plug, straight, 600 mm, nickel-plated, black

Order No.: 82F3024
EAN: 4099891064631
MPN:
RIPP006
default L
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.5803 €

Phono plug cable, RIPP006, REAN

Instrument/guitar cablle 0.6 m, black, PVC, AWG 24, 2-pole.

Features

  • Slim and ergonomic design – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) 6.35 mm-stereo plug, straight
Connection (2) 6.35 mm-stereo plug, straight
Colour black
Cable length 600 mm
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Cable length
Connection (1)
contact surface
Colour
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Cable length
Connection (1)
contact surface
Colour