DIN 934 M 6 | Nuts, Washers, Rings
Hexagon nut, M6, polyamide, DIN 934/ISO 4032, DIN 934 M 6
Order No.: 16H756
EAN: 4099889501995
MPN:
DIN 934 M 6
Unit Price (€ / pc.)
0.0619 € *
Available: 2,830 pcs.
Leadtime: 8 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0619 €
1000 pcs.
0.0488 €
5000 pcs.
0.0405 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Made of polyamide 6.6 DIN 934/ISO 4032, type BS 3300.
Technical specifications
Version | hexagon nut | |
Spindle drive type | external hexagon | |
Thread size | M6 | |
Material | polyamide | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |