DIN 934 M 5 | Nuts, Washers, Rings
Hexagon nut, M5, polyamide, DIN 934/ISO 4032, DIN 934 M 5
Order No.: 16H754
EAN: 4099889501988
MPN:
DIN 934 M 5
Unit Price (€ / pc.)
0.1166 € *
Available: 500 pcs.
Leadtime: 1 Week **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1166 €
1000 pcs.
0.0988 €
5000 pcs.
0.0881 €
10000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Made of polyamide 6.6 DIN 934/ISO 4032, type BS 3300.
Technical specifications
Version | hexagon nut | |
Spindle drive type | external hexagon | |
Thread size | M5 | |
Material | polyamide | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |