0050010000VR | Nuts, Washers, Rings
Washer, M2, H 0.3 mm, outer Ø 5 mm, polyamide, DIN 125/ISO 7089, 0050010000VR
Order No.: 16H940
EAN: 4099889503029
MPN:
0050010000VR
Unit Price (€ / pc.)
0.0785 € *
Available: 78,900 pcs.
Leadtime: 20 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0785 €
1000 pcs.
0.0631 €
5000 pcs.
0.0512 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PA 6.6, DIN 125/ISO 7089, type 05.
Technical specifications
Version | washer | |
Outer diameter | 5 mm | |
Thread size | M2 | |
Height | 0.3 mm | |
Material | polyamide | |
Standard number | DIN 125/ISO 7089 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |