003040700001 | Nuts, Washers, Rings
Washer, M4, H 0.8 mm, outer Ø 9 mm, polyamide, DIN 125/ISO 7089, 003040700001
Order No.: 16H946
EAN: 4099889503067
MPN:
003040700001
Unit Price (€ / pc.)
0.1202 € *
Available: 3,390 pcs.
Next delivery: 1,900 pcs. on 2024-05-09
Leadtime: 15 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1202 €
1000 pcs.
0.0845 €
5000 pcs.
0.0714 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PA 6.6, DIN 125/ISO 7089, type 05.
Technical specifications
Version | washer | |
Outer diameter | 9 mm | |
Thread size | M4 | |
Height | 0.8 mm | |
Material | polyamide | |
Standard number | DIN 125/ISO 7089 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |