FEP 4,00/3,75 GELB | Insulated stranded wires

FEP-Stranded wire, high flexible, 4.0 mm², AWG 12, yellow, outer Ø 3.75 mm

Order No.: 94F874
EAN: 4099891187200
MPN:
FEP 4,00/3,75 GELB
default L
Image may differ
Unit Price (€ / mtr.)
4.7838 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
4.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
4.7838 €

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Querschnitt 4,0 mm².

Technical specifications
Core insulation material FEP
Outer diameter 3.75 mm
AWG cross-section AWG 12
Colour yellow
Cable structure 1050 x 0.07 mm
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 4.0 mm²
Rated voltage 1 kV
Test voltage 5 kV
Temperature range (active) -90 °C to 205 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Rated voltage
Cable material
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Rated voltage
Cable material