FEP 4,00/3,75 ROT | Insulated stranded wires
FEP-Stranded wire, high flexible, 4.0 mm², AWG 12, red, outer Ø 3.75 mm
Order No.: 94F871
EAN: 4099891187170
MPN:
FEP 4,00/3,75 ROT
Unit Price (€ / mtr.)
4.7838 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Querschnitt 4,0 mm².
Technical specifications
Core insulation material | FEP | |
Outer diameter | 3.75 mm | |
AWG cross-section | AWG 12 | |
Colour | red | |
Cable structure | 1050 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 4.0 mm² | |
Rated voltage | 1 kV | |
Test voltage | 5 kV | |
Temperature range (active) | -90 °C to 205 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |