RBFV060 | Adapter Cables

XLR/Phono plug cable 3-pole 6 m

Order No.: 82F3003
EAN: 4099891065836
MPN:
RBFV060
default L
Image may differ
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
14.5180 €

XLR/Phono plug, RBFV060, REAN

Balanced audio cable 6.0 m, black, PVC, AWG 24.

Features

  • Slim and ergonomic design – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) XLR socket, 3 pole
Connection (2) 6.35 mm-stereo plug, 3 pole
Colour black
Cable length 6 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 82F3002

Manufacturer SKU:

 RBFV030

 

Available: 0 pcs. Leadtime: On Request **
11.39 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.3883 €