RBFV003 | Adapter Cables

XLR/Phono plug cable 3-pole 0.3 m

Order No.: 82F3000
EAN: 4099891065805
MPN:
RBFV003
default L
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.3899 €

XLR/Phono plug, RBFV003, REAN

Balanced audio cable 0.3 m, black, PVC, AWG 24, 3-pole.

Features

  • Slim and ergonomic design – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) XLR socket, 3 pole
Connection (2) 6.35 mm-stereo plug, 3 pole
Colour black
Cable length 300 mm
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Connection (2)
Colour
Connection (1)
XLR/Phono plug cable 3-pole 6 m
Order No.:
 82F3003
Manufacturer SKU:
 RBFV060
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.52 € *
5 pcs.
14.5180 €
6 m
6.35 mm-stereo plug, 3 pole
black
XLR socket, 3 pole
XLR/Phono plug cable 3-pole 3 m
Order No.:
 82F3002
Manufacturer SKU:
 RBFV030
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.39 € *
10 pcs.
11.3883 €
3 m
6.35 mm-stereo plug, 3 pole
black
XLR socket, 3 pole
XLR/Phono plug cable 3-pole 0.3 m
Order No.:
 82F3000
Manufacturer SKU:
 RBFV003
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.39 € *
10 pcs.
7.3899 €
300 mm
6.35 mm-stereo plug, 3 pole
black
XLR socket, 3 pole
XLR/Phono plug cable 3-pole 1.5 m
Order No.:
 82F3001
Manufacturer SKU:
 RBFV015
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.00 € *
10 pcs.
8.9964 €
1.5 m
6.35 mm-stereo plug, 3 pole
black
XLR socket, 3 pole