TPC 030-112 | TRACO POWER
Power supply, 12 to 15 VDC, 2.2 A, 26 W, TPC 030-112
Unit Price (€ / pc.)
56.5131 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
56.51 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5131 €
10 pcs.
50.8487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TPC 030-112, Traco
The TPC 030-112 is a power supply with an excellent price/performance ratio. It has a universal input of 85-264 VAC or 90-375 VDC. With the optional Active Current Sharing redundancy module, this power supply provides a very reliable, true redundant DC supply.
Features
- High efficiency over the entire load range
- Reliable snap-on mounting on DIN rails or with wall bracket
- Output voltage adjustable
- Signal for good performance
- Low ripple and noise
- Overload and short circuit protection
Applications
- Industrial environments
- Office environments
- Living environments
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 to 15 VDC | |
Output current | 2.2 A | |
Width | 26.5 mm | |
Input voltage AC | 85-264 VAC, 90-375 VDC | |
Height | 96.5 mm | |
Power | 26 W | |
Degree of protection (IP) | IP20 | |
Depth | 90 mm | |
efficiency | 84 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |