926894-3 | AMP
Pin contact, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926894-3
Unit Price (€ / pc.)
0.5117 € *
Available: 4,985 pcs.
Leadtime: 27 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4522 €
200 pcs.
0.4165 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: phosphor bronze. Contact finish: tinned. Contact version: standard.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, contact finish): 0-0926894-3, 0.5 to 2.1mm²², 1.5 to 3.3 mm, L 20.1 mm, tinned
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20-14 | |
Insulation diameter | 3.3 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-2.1 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |