CLI-S 100/30 | Block

Enamel insulated copper wire, 30 x 0.1 mm, 0.11 kg, Block CLI-S 100/30

Order No.: 89F123
EAN: 4099891167363
MPN:
CLI-S 100/30
Series: CLI-S
Block
CLI-S 100/30 Block Winding Wires Image 1
CLI-S 100/30 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
5 pcs.
34.9146 €
15 pcs.
33.5699 €
50 pcs.
32.0943 €
150 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamelled copper stranded wire, CLI-S 100/30, BLOCK

Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.

The HF litz consists of enamel-insulated wires twisted together with a common textile covering.

Technical specifications
Outer diameter 0.86 mm
Heat resistance 155 °C
Weight 110 g
Insulating varnish polyurethane
Length 47 m
Cable structure 30 x 0.1 mm
Max. current 0.84 A
Logistics
Country of origin DE
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes