231-312/026-000 | WAGO

Socket header, 12 pole, pitch 5.08 mm, angled, orange, 231-312/026-000

Order No.: 46F470
EAN: 4044918348416
MPN:
231-312/026-000
Series: 231
WAGO
231-312/026-000 WAGO PCB Connection Systems Image 1
231-312/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.8159 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
13.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8159 €

Multipole connectors, 5.08 mm grid, type Wago 231-../026-000

mating with Wago 231-... pin headers. Color: orange, codable, with two catches. Operating current: 16 A. Operating voltage to UL/CSA: 300/300 V. Operating current to UL/CSA: 15/15A, Connections: cage clamp springs 0.08 to 2.5 mm² (AWG 28 to 12). Stripping length: 8.0 to 9.0 mm. Dimensions: length = (number of poles x grid) + 1.5 mm. Other electrical and mechanical values same as Wago 231 pin headers.

Type: 231-312, 12 - pole

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 12 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes