09P-333J-50 | Fastron
Suppressor choke, radial, 33 mH, 50 mA, 09P-333J-50
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 4 Days: 601 pcs.
Leadtime: 1 Week **
Technical specifications
Version | suppressor choke | |
Design | radial | |
Width | 9 mm | |
DC current | 50 mA | |
DC resistance | 75 mΩ | |
Height | 12.5 mm | |
Inductance | 33 mH | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |