GEE36F-C | Panduit
Edge protection profile
Order No.: 12H3561
EAN: 0074983601714
MPN:
GEE36F-C
07498360171
Unit Price (€ / mtr.)
2.8679 € *
Available: 37 mtr.
Leadtime: 5 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8679 €
5 mtr.
2.7013 €
10 mtr.
2.5466 €
50 mtr.
2.4752 €
150 mtr.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted, type GEE.
Technical attributes (type, wall thickness (W), dimension a (width), b (height)): GEE36F-C, W 0.7 to 0.9, a 2.7, b 3.0 mm
Technical specifications
Width | 2.7 mm | |
Colour | natural | |
Height | 3 mm | |
Material | polyethylene | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |