TW 35/135 | Raaco
Partition wall, transparent, (L x W x D) 31 x 137 x 4.8 mm, TW 35/135
Order No.: 19L8244
EAN: 4099891422899
MPN:
TW 35/135
111 386
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7378 €
10 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Divider, TW 35/135, Raaco
Partition made of polypropylene with transparent color and a length of 31 mm
Technical specifications
Version | partition wall | |
Width | 137 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 31 mm | |
Material | PP | |
Depth | 4.8 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |