TSR 0.5-24120SM | TRACO POWER

DC/DC converter, 15-32 VDC, 6 W, 1 output, 12 VDC, 97 % efficiency, TSR 0.5-24120SM

Order No.: 32C2802
EAN: 4099891318420
MPN:
TSR 0.5-24120SM
Series: TSR 0.5
TRACO POWER
TSR 0.5-24120SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSR 0.5-24120SM

TSR-0.5SM is a series of step-down non–isolated switching regulators in compact SIP package. These converters are an ideal alternative to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97 % allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced aircooling. Excellent output voltage accuracy and low standby current are other features thatdistinguish switching regulators from linear regulators.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 500 mA
Design SMD
Width 9.6 mm
Input voltage AC 15-32 VDC
Height 9.2 mm
Length 15.3 mm
Power 6 W
efficiency 97 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead