97 53 04 | Knipex
Crimping pliers for wire end ferrules, 0.08-16 mm², AWG 28-5, Knipex 97 53 04
Order No.: 05L8391
EAN: 4003773028017
MPN:
97 53 04
975304
Unit Price (€ / pc.)
168.8610 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-09-20
Leadtime: 3 Weeks **
Total Price:
168.86 € *
Price list
Quantity
Price per unit*
1 pcs.
168.8610 €
3 pcs.
151.9749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Narrow handle width and improved ergonomics. For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Self-adjustment to the size of end sleeves (ferrules) required. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Tools have been set precisely (calibrated) in the factory. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened Model: Square compression now additionally also for end sleeves (ferrules) up to 16 mm². Square compression for ideal contact surfaces in the clamp connection. Suitable in particular for all twin end sleeves (ferrules) up to 2 x 6 mm² or 2 x AWG 8.
Technical specifications
Crimping Range (AWG) | AWG 28-5 | |
Crimping Range (mm²) | 0.08-16 mm² | |
Suitable for | wire end ferrules | |
Weight | 459 g | |
Length | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |