RE914 | Roth Elektronik
IC adapter board, 13.35 x 11.43 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE914
Order No.: 10H6132
EAN: 4099889461732
MPN:
RE914
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
25 pcs.
2.2610 €
100 pcs.
1.9754 €
250 pcs.
1.8921 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter board, RE914, Roth Elektronik
MSOP8 adapter board, with shielding field and cooling area; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 0.65 mm. Grid: 2.54 mm. Solder pads: Ø 2.2 mm. Dimensions: 13.35 x 11.43 mm.
Type: RE914, MSOP8 adapter board, 0.65 mm pitch.
Technical specifications
Version | IC adapter board | |
Width | 11.43 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 13.35 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |