RE909 | Roth Elektronik
SOT23-3 adapter board, 0.95 mm pitch, Roth Elektronik RE909
Order No.: 10H6122
EAN: 4099889461695
MPN:
RE909
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1182 €
100 pcs.
1.8564 €
250 pcs.
1.7731 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
SOT23-3 adapter boards, type Roth Elektronik RE909.
SOT23-3 adapter board; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 0.95 mm. Grid: 2.54 mm. Solder pads: 2.2 x 2.2 mm. Dimensions: 8.60 x 13.20 mm.
Type: RE909, SOT23-3 adapter board, 0.95 mm pitch
Technical specifications
Version | IC adapter boards | |
Width | 17.78 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 10.16 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |