RE915 | Roth Elektronik
Adapter board for SC70-6, SC88-6 and SOT363, 0.65 mm pitch, Roth Elektronik RE915
Adapter boards for SC70-6, SC88-6 and SOT363, type Roth Elektronik RE915.
Adapter board for SC70-6, SC88-6 and SOT363, with shielding field and cooling area; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Pitch: 0.65 mm. Grid: 2.54 mm. Solder pads: Ø 2.2 mm. Dimensions: 12.38 x 9.84 mm.
Type: RE915, adapter board for SC70-6, SC88-6 and SOT363, 0.65 mm pitch
Version | IC adapter boards | |
Width | 9.84 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 12.38 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |