RE913 | Roth Elektronik
IC adapter board, 12.5 x 12.5 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE913
Order No.: 10H6130
EAN: 4099889461725
MPN:
RE913
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter board, RE913, Roth Elektronik
DFN10 and eMSOP10 adapter board, with shielding.
Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH).
Board thickness: 1.5 mm.
Finish: chemical Ni/Au, with solder resist.
Pitch: 0.5 mm. Grid: 2.54 mm.
Solder pads: Ø 2.2 mm.
Dimensions: 12.5 x 12.5 mm.
Technical specifications
Version | IC adapter board | |
Width | 12.5 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 12.5 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |