1455N1601 | Hammond
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, natural, IP54, 1455N1601
Unit Price (€ / pc.)
27.6556 € *
Available: 1 pcs.
Available in 7 Days: 931 pcs.
Leadtime: 1 Week **
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
5 pcs.
26.0015 €
15 pcs.
25.0019 €
50 pcs.
23.8952 €
150 pcs.
22.8956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond 1455.
With PCB guides and self-adhesive rubber protectors.
Surface not finished.
Technical attributes (type, outer dimensions L x W x H): 1455N1601, 160 x 103 x 53 mm
Technical specifications
Width | 103 mm | |
Colour | natural | |
Height | 53 mm | |
Length | 160 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |