1455K1201 | Hammond
Aluminum enclosure, (L x W x H) 120 x 78 x 43 mm, natural, IP54, 1455K1201
Unit Price (€ / pc.)
22.3482 € *
Available: 4 pcs.
Available in 7 Days: 901 pcs.
Leadtime: 1 Week **
Total Price:
22.35 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3482 €
10 pcs.
19.6588 €
50 pcs.
18.3141 €
150 pcs.
17.5168 €
500 pcs.
16.6243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond 1455.
With PCB guides and self-adhesive rubber protectors.
Surface not finished.
Technical attributes (type, outer dimensions L x W x H): 1455K1201, 120 x 78 x 43 mm
Technical specifications
Width | 78 mm | |
Colour | natural | |
Height | 43 mm | |
Length | 120 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |