LT B HPB | Weller
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 13 x 2.4 mm, LT B HPB
Unit Price (€ / pc.)
9.0440 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5918 €
10 pcs.
8.1634 €
50 pcs.
7.7588 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054443299, Weller
Soldering tip Chisel shape Ø 4,6 mm
Features
- Attention: Not suitable for lead-free or other electronic solders
- Soldering tip for high melting point lead solders for WP 80, WSP 80, MPR 80 und FE 75
Technical specifications
Version | soldering tip | |
Width | 2.4 mm | |
Thickness | 0.8 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, MPR 80, FE 75 | |
Length | 13 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |